Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV272IDGKR

DigiKey Part Number
296-11946-2-ND - Tape & Reel (TR)
296-11946-1-ND - Cut Tape (CT)
296-11946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV272IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV272IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.94500kr.49.45
25kr.4.46320kr.111.58
100kr.3.93590kr.393.59
250kr.3.68456kr.921.14
500kr.3.53302kr.1,766.51
1.000kr.3.44357kr.3,443.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.27654kr.8,191.35
5.000kr.3.19715kr.15,985.75
7.500kr.3.15740kr.23,680.50
12.500kr.3.11335kr.38,916.88
17.500kr.3.08760kr.54,033.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250