
TLV271QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV271QDRQ1TR-ND - Tape & Reel (TR) 296-TLV271QDRQ1CT-ND - Cut Tape (CT) 296-TLV271QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271QDRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.71392 | kr.9,284.80 |
| 5.000 | kr.3.62571 | kr.18,128.55 |
| 7.500 | kr.3.58154 | kr.26,861.55 |
| 12.500 | kr.3.53259 | kr.44,157.38 |
| 17.500 | kr.3.50400 | kr.61,320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.56800 | kr.55.68 |
| 25 | kr.5.03360 | kr.125.84 |
| 100 | kr.4.44700 | kr.444.70 |
| 250 | kr.4.16740 | kr.1,041.85 |
| 500 | kr.3.99894 | kr.1,999.47 |
| 1.000 | kr.3.86031 | kr.3,860.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.19900 | kr.41.99 |
| 25 | kr.3.78360 | kr.94.59 |
| 100 | kr.3.32750 | kr.332.75 |
| 250 | kr.3.11032 | kr.777.58 |
| 500 | kr.2.97902 | kr.1,489.51 |
| 1.000 | kr.2.87106 | kr.2,871.06 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

