CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV271IDBVT

DigiKey Part Number
296-26802-2-ND - Tape & Reel (TR)
296-26802-1-ND - Cut Tape (CT)
296-26802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV271IDBVT
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV271IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
625µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.01000kr.7.01
10kr.5.06700kr.50.67
25kr.4.57800kr.114.45
100kr.4.04060kr.404.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.78392kr.945.98
500kr.3.62922kr.1,814.61
750kr.3.55176kr.2,663.82
1.250kr.3.46598kr.4,332.48
1.750kr.3.41580kr.5,977.65
2.500kr.3.36757kr.8,418.93
6.250kr.3.26371kr.20,398.19
12.500kr.3.20114kr.40,014.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.01000
Unit Price with VAT:kr.8.76250