
TLV271CDBVT | |
|---|---|
DigiKey Part Number | 296-32379-2-ND - Tape & Reel (TR) 296-32379-1-ND - Cut Tape (CT) 296-32379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.88000 | kr.48.80 |
| 25 | kr.4.40600 | kr.110.15 |
| 100 | kr.3.88630 | kr.388.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.63784 | kr.909.46 |
| 500 | kr.3.48828 | kr.1,744.14 |
| 750 | kr.3.41331 | kr.2,559.98 |
| 1.250 | kr.3.33033 | kr.4,162.91 |
| 1.750 | kr.3.28180 | kr.5,743.15 |
| 2.500 | kr.3.23511 | kr.8,087.78 |
| 6.250 | kr.3.13460 | kr.19,591.25 |
| 12.500 | kr.3.07405 | kr.38,425.62 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |



