TLV2556IDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 88
Unit Price: kr.48.16075
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.38.25789
Datasheet
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2556IDWR

DigiKey Part Number
TLV2556IDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2556IDWR
Description
IC ADC 12BIT SAR 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2556IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.86.73565kr.173,471.30
Manufacturers Standard Package
Unit Price without VAT:kr.86.73565
Unit Price with VAT:kr.108.41956