MFR Recommended
Parametric Equivalent

TLV2553IPW | |
|---|---|
DigiKey Part Number | 296-15633-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2553IPW |
Description | IC ADC 12BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2553IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 11 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.103.08621 | kr.14,432.07 |
| Unit Price without VAT: | kr.103.08621 |
|---|---|
| Unit Price with VAT: | kr.128.85776 |





