
TLV2548MPWREP | |
|---|---|
DigiKey Part Number | 296-25315-2-ND - Tape & Reel (TR) 296-25315-1-ND - Cut Tape (CT) 296-25315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2548MPWREP |
Description | IC ADC 12BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2548MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,192.82000 | kr.2,192.82 |
| 10 | kr.1,895.35800 | kr.18,953.58 |
| 25 | kr.1,821.11240 | kr.45,527.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1,642.11501 | kr.3,284,230.02 |
| Unit Price without VAT: | kr.2,192.82000 |
|---|---|
| Unit Price with VAT: | kr.2,741.02500 |

