TLV2544IPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.230
Unit Price: kr.27.46000
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2544IPWR

DigiKey Part Number
TLV2544IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2544IPWR
Description
IC ADC 12BIT SAR 16TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2544IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types