TLV2544CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.205
Unit Price: kr.39.40000
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2544CPW

DigiKey Part Number
TLV2544CPW-ND
Manufacturer
Manufacturer Product Number
TLV2544CPW
Description
IC ADC 12BIT SAR 16TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2544CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.304 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.304In Stock
Ships from Rochester Electronics, LLC