
TLV2472CDR | |
|---|---|
DigiKey Part Number | 296-2440-2-ND - Tape & Reel (TR) 296-2440-1-ND - Cut Tape (CT) 296-2440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.12.59500 | kr.125.95 |
| 25 | kr.11.51480 | kr.287.87 |
| 100 | kr.10.32900 | kr.1,032.90 |
| 250 | kr.9.76384 | kr.2,440.96 |
| 500 | kr.9.42310 | kr.4,711.55 |
| 1.000 | kr.9.14259 | kr.9,142.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.84657 | kr.22,116.42 |
| 5.000 | kr.8.66813 | kr.43,340.65 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |

