
TLV2464IDR | |
|---|---|
DigiKey Part Number | 296-10608-2-ND - Tape & Reel (TR) 296-10608-1-ND - Cut Tape (CT) 296-10608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.45000 | kr.20.45 |
| 10 | kr.15.33600 | kr.153.36 |
| 25 | kr.14.05600 | kr.351.40 |
| 100 | kr.12.64910 | kr.1,264.91 |
| 250 | kr.11.97856 | kr.2,994.64 |
| 500 | kr.11.57438 | kr.5,787.19 |
| 1.000 | kr.11.24176 | kr.11,241.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.89059 | kr.27,226.47 |
| 5.000 | kr.10.67903 | kr.53,395.15 |
| Unit Price without VAT: | kr.20.45000 |
|---|---|
| Unit Price with VAT: | kr.25.56250 |

