
TLV2464CD | |
|---|---|
DigiKey Part Number | 296-2436-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2464CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.21000 | kr.23.21 |
| 10 | kr.17.50900 | kr.175.09 |
| 50 | kr.15.20820 | kr.760.41 |
| 100 | kr.14.49640 | kr.1,449.64 |
| 250 | kr.13.74504 | kr.3,436.26 |
| 500 | kr.13.29196 | kr.6,645.98 |
| 1.000 | kr.12.91909 | kr.12,919.09 |
| 2.500 | kr.12.52556 | kr.31,313.90 |
| 5.000 | kr.12.28835 | kr.61,441.75 |
| Unit Price without VAT: | kr.23.21000 |
|---|---|
| Unit Price with VAT: | kr.29.01250 |

