
TLV2464AIPWR | |
|---|---|
DigiKey Part Number | 296-49973-2-ND - Tape & Reel (TR) 296-49973-1-ND - Cut Tape (CT) 296-49973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.16.69900 | kr.166.99 |
| 25 | kr.15.32160 | kr.383.04 |
| 100 | kr.13.80710 | kr.1,380.71 |
| 250 | kr.13.08584 | kr.3,271.46 |
| 500 | kr.12.65090 | kr.6,325.45 |
| 1.000 | kr.12.29294 | kr.12,292.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.35830 | kr.24,716.60 |
| 4.000 | kr.12.10858 | kr.48,434.32 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

