
TLV2462IDR | |
|---|---|
DigiKey Part Number | 296-7562-2-ND - Tape & Reel (TR) 296-7562-1-ND - Cut Tape (CT) 296-7562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.44100 | kr.134.41 |
| 25 | kr.12.29440 | kr.307.36 |
| 100 | kr.11.03790 | kr.1,103.79 |
| 250 | kr.10.43844 | kr.2,609.61 |
| 500 | kr.10.22402 | kr.5,112.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.46549 | kr.23,663.73 |
| 5.000 | kr.9.27626 | kr.46,381.30 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |


