
TLV2454IDR | |
|---|---|
DigiKey Part Number | 296-10597-2-ND - Tape & Reel (TR) 296-10597-1-ND - Cut Tape (CT) 296-10597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2454IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2454IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| 10 | kr.14.35200 | kr.143.52 |
| 25 | kr.13.14040 | kr.328.51 |
| 100 | kr.11.80550 | kr.1,180.55 |
| 250 | kr.11.16992 | kr.2,792.48 |
| 500 | kr.10.96456 | kr.5,482.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.13826 | kr.25,345.65 |
| 5.000 | kr.9.93759 | kr.49,687.95 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |

