Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2454ID

DigiKey Part Number
296-10596-5-ND
Manufacturer
Manufacturer Product Number
TLV2454ID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2454ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
300 µV
Current - Supply
23µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.34000kr.23.34
10kr.17.60500kr.176.05
50kr.15.29960kr.764.98
100kr.14.58390kr.1,458.39
250kr.13.82836kr.3,457.09
500kr.13.37312kr.6,686.56
1.000kr.12.99844kr.12,998.44
2.500kr.12.60285kr.31,507.12
5.000kr.12.36443kr.61,822.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.34000
Unit Price with VAT:kr.29.17500