
TLV2453IN | |
|---|---|
DigiKey Part Number | 2156-TLV2453IN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2453IN |
Description | IC OPAMP GP 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2453IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 17300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | kr.13.69589 | kr.1,931.12 |
| Unit Price without VAT: | kr.13.69589 |
|---|---|
| Unit Price with VAT: | kr.17.11986 |

