
TLV2451CDBVT | |
|---|---|
DigiKey Part Number | 296-26793-2-ND - Tape & Reel (TR) 296-26793-1-ND - Cut Tape (CT) 296-26793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.49000 | kr.17.49 |
| 10 | kr.13.02100 | kr.130.21 |
| 25 | kr.11.91360 | kr.297.84 |
| 100 | kr.10.69180 | kr.1,069.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.10976 | kr.2,527.44 |
| 500 | kr.9.75856 | kr.4,879.28 |
| 750 | kr.9.58284 | kr.7,187.13 |
| 1.250 | kr.9.38801 | kr.11,735.01 |
| 1.750 | kr.9.27419 | kr.16,229.83 |
| 2.500 | kr.9.16473 | kr.22,911.83 |
| 6.250 | kr.8.92899 | kr.55,806.19 |
| Unit Price without VAT: | kr.17.49000 |
|---|---|
| Unit Price with VAT: | kr.21.86250 |

