
TLV2442AIDR | |
|---|---|
DigiKey Part Number | 296-10556-2-ND - Tape & Reel (TR) 296-10556-1-ND - Cut Tape (CT) 296-10556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2442AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 1.81 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.90000 | kr.18.90 |
| 10 | kr.14.13300 | kr.141.33 |
| 25 | kr.12.94480 | kr.323.62 |
| 100 | kr.11.63320 | kr.1,163.32 |
| 250 | kr.11.00816 | kr.2,752.04 |
| 500 | kr.10.63124 | kr.5,315.62 |
| 1.000 | kr.10.32118 | kr.10,321.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.99389 | kr.24,984.73 |
| 5.000 | kr.9.79656 | kr.48,982.80 |
| Unit Price without VAT: | kr.18.90000 |
|---|---|
| Unit Price with VAT: | kr.23.62500 |



