TLV2434AQPWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3.060
Unit Price: kr.6.09000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2434AQPWRQ1

DigiKey Part Number
296-46353-2-ND - Tape & Reel (TR)
296-46353-1-ND - Cut Tape (CT)
296-46353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2434AQPWRQ1
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2434AQPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
200µA (x4 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
10 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.25V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
550 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV33204DTBR2Gonsemi3.060NCV33204DTBR2GOSCT-NDkr.6.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.82000kr.26.82
10kr.20.27500kr.202.75
25kr.18.64720kr.466.18
100kr.16.85360kr.1,685.36
250kr.15.99912kr.3,999.78
500kr.15.93750kr.7,968.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.71086kr.29,421.72
4.000kr.14.42369kr.57,694.76
Manufacturers Standard Package
Unit Price without VAT:kr.26.82000
Unit Price with VAT:kr.33.52500