
TLV2434AIDR | |
|---|---|
DigiKey Part Number | 296-14409-2-ND - Tape & Reel (TR) 296-14409-1-ND - Cut Tape (CT) 296-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2434AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2434AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.15000 | kr.23.15 |
| 10 | kr.17.40000 | kr.174.00 |
| 25 | kr.15.96680 | kr.399.17 |
| 100 | kr.14.39160 | kr.1,439.16 |
| 250 | kr.13.64112 | kr.3,410.28 |
| 500 | kr.13.49760 | kr.6,748.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.42310 | kr.31,057.75 |
| 5.000 | kr.12.18621 | kr.60,931.05 |
| Unit Price without VAT: | kr.23.15000 |
|---|---|
| Unit Price with VAT: | kr.28.93750 |

