MFR Recommended
Similar
Similar

TLV2434AID | |
|---|---|
DigiKey Part Number | 296-34426-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2434AID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2434AID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2434AIDR | Texas Instruments | 1.563 | 296-14409-1-ND | kr.26.15000 | MFR Recommended |
| MC33204DR2G | onsemi | 13.309 | MC33204DR2GOSCT-ND | kr.4.68000 | Similar |
| NCV33204DR2G | onsemi | 2.473 | 488-NCV33204DR2GCT-ND | kr.7.18000 | Similar |



