
TLV2432CDR | |
|---|---|
DigiKey Part Number | 296-31970-2-ND - Tape & Reel (TR) 296-31970-1-ND - Cut Tape (CT) 296-31970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2432CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.51000 | kr.12.51 |
| 10 | kr.9.21700 | kr.92.17 |
| 25 | kr.8.39520 | kr.209.88 |
| 100 | kr.7.48970 | kr.748.97 |
| 250 | kr.7.05784 | kr.1,764.46 |
| 500 | kr.6.79752 | kr.3,398.76 |
| 1.000 | kr.6.58319 | kr.6,583.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.35694 | kr.15,892.35 |
| 5.000 | kr.6.22056 | kr.31,102.80 |
| 7.500 | kr.6.15229 | kr.46,142.17 |
| Unit Price without VAT: | kr.12.51000 |
|---|---|
| Unit Price with VAT: | kr.15.63750 |

