
TLV2382IDR | |
|---|---|
DigiKey Part Number | 296-12226-2-ND - Tape & Reel (TR) 296-12226-1-ND - Cut Tape (CT) 296-12226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2382IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2382IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA (x2 Channels) | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.12.12700 | kr.121.27 |
| 25 | kr.11.08280 | kr.277.07 |
| 100 | kr.9.93440 | kr.993.44 |
| 250 | kr.9.38704 | kr.2,346.76 |
| 500 | kr.9.05704 | kr.4,528.52 |
| 1.000 | kr.8.78544 | kr.8,785.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.49868 | kr.21,246.70 |
| 5.000 | kr.8.32583 | kr.41,629.15 |
| 7.500 | kr.8.23932 | kr.61,794.90 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |


