Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2374QPWRG4Q1

DigiKey Part Number
296-23944-2-ND - Tape & Reel (TR)
296-23944-1-ND - Cut Tape (CT)
296-23944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2374QPWRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2374QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750µA (x4 Channels)
Mfr
Current - Output / Channel
16 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2.1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.10000kr.19.10
10kr.14.28800kr.142.88
25kr.13.08160kr.327.04
100kr.11.75400kr.1,175.40
250kr.11.12060kr.2,780.15
500kr.10.91546kr.5,457.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.16636kr.20,332.72
4.000kr.9.95353kr.39,814.12
6.000kr.9.84702kr.59,082.12
Manufacturers Standard Package
Unit Price without VAT:kr.19.10000
Unit Price with VAT:kr.23.87500