
TLV2372QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-22845-2-ND - Tape & Reel (TR) 296-22845-1-ND - Cut Tape (CT) 296-22845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2372QDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2372QDRG4Q1 Models |
Category | Current - Supply 750µA (x2 Channels) |
Mfr | Current - Output / Channel 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.13.70100 | kr.137.01 |
| 25 | kr.12.53560 | kr.313.39 |
| 100 | kr.11.25730 | kr.1,125.73 |
| 250 | kr.10.64764 | kr.2,661.91 |
| 500 | kr.10.43742 | kr.5,218.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.65856 | kr.24,146.40 |
| 5.000 | kr.9.46619 | kr.47,330.95 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

