Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2352IPWR

DigiKey Part Number
296-10519-2-ND - Tape & Reel (TR)
296-10519-1-ND - Cut Tape (CT)
296-10519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2352IPWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2352IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24.308 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.94589kr.9,891.78
4.000kr.4.82851kr.19,314.04
6.000kr.4.76974kr.28,618.44
10.000kr.4.70462kr.47,046.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500

Other Suppliers on DigiKey

24.308In Stock
Ships from Rochester Electronics, LLC