Parametric Equivalent

TM4C1230D5PMI7R | |
|---|---|
DigiKey Part Number  | 296-TM4C1230D5PMI7RTR-ND - Tape & Reel (TR) 296-TM4C1230D5PMI7RCT-ND - Cut Tape (CT) 296-TM4C1230D5PMI7RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TM4C1230D5PMI7R  | 
Description  | IC MCU 32BIT 64KB FLASH 64LQFP  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TM4C1230D5PMI7R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4F  | |
Core Size  | 32-Bit  | |
Speed  | 80MHz  | |
Connectivity  | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, POR, WDT  | |
Number of I/O  | 49  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 2K x 8  | |
RAM Size  | 24K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.08V ~ 3.63V  | |
Data Converters  | A/D 12x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-LQFP (10x10)  | |
Package / Case  | 64-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.47.81000 | kr.47.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.32.35706 | kr.32,357.06 | 
| Unit Price without VAT: | kr.47.81000 | 
|---|---|
| Unit Price with VAT: | kr.59.76250 | 




