
TLV2333IDGKT | |
|---|---|
DigiKey Part Number | 296-43808-2-ND - Tape & Reel (TR) 296-43808-1-ND - Cut Tape (CT) 296-43808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2333IDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2333IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.28200 | kr.102.82 |
| 25 | kr.9.37760 | kr.234.44 |
| 100 | kr.8.38210 | kr.838.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.14476 | kr.2,036.19 |
| 500 | kr.7.85012 | kr.3,925.06 |
| 750 | kr.7.70245 | kr.5,776.84 |
| 1.250 | kr.7.53894 | kr.9,423.68 |
| 1.750 | kr.7.44337 | kr.13,025.90 |
| 2.500 | kr.7.35142 | kr.18,378.55 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |










