Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2332IPWR

DigiKey Part Number
296-7467-2-ND - Tape & Reel (TR)
296-7467-1-ND - Cut Tape (CT)
296-7467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2332IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2332IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.43V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.87000kr.10.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.50042kr.11,000.84
4.000kr.5.37238kr.21,489.52
6.000kr.5.30823kr.31,849.38
10.000kr.5.23720kr.52,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.87000
Unit Price with VAT:kr.13.58750