Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2332IPW

DigiKey Part Number
TLV2332IPW-ND
Manufacturer
Manufacturer Product Number
TLV2332IPW
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2332IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.43V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types