CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2322IDR

DigiKey Part Number
296-TLV2322IDRTR-ND - Tape & Reel (TR)
296-TLV2322IDRCT-ND - Cut Tape (CT)
296-TLV2322IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2322IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2322IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
85 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.05000kr.15.05
10kr.11.16900kr.111.69
25kr.10.19560kr.254.89
100kr.9.12550kr.912.55
250kr.8.61544kr.2,153.86
500kr.8.30820kr.4,154.10
1.000kr.8.05525kr.8,055.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.78822kr.19,470.55
5.000kr.7.62729kr.38,136.45
7.500kr.7.54676kr.56,600.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.05000
Unit Price with VAT:kr.18.81250

Other Suppliers on DigiKey

33.350In Stock
Ships from Rochester Electronics, LLC