
TLV2316QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-TLV2316QDGKTQ1TR-ND - Tape & Reel (TR) 296-TLV2316QDGKTQ1CT-ND - Cut Tape (CT) 296-TLV2316QDGKTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2316QDGKTQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2316QDGKTQ1 Models |
Category | Current - Supply 400µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 750 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8692ARMZ-REEL | Analog Devices Inc. | 566 | AD8692ARMZ-REELCT-ND | kr.16.10000 | Similar |
| ISL28214FUZ-T7 | Renesas Electronics Corporation | 0 | ISL28214FUZ-T7-ND | kr.4.78416 | Similar |
| MCP6292T-E/MS | Microchip Technology | 12.765 | MCP6292T-E/MSCT-ND | kr.6.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.9.44000 | kr.94.40 |
| 25 | kr.8.59960 | kr.214.99 |
| 100 | kr.7.67460 | kr.767.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.23240 | kr.1,808.10 |
| 500 | kr.6.96614 | kr.3,483.07 |
| 750 | kr.6.83283 | kr.5,124.62 |
| 1.250 | kr.6.68505 | kr.8,356.31 |
| 1.750 | kr.6.59863 | kr.11,547.60 |
| 2.500 | kr.6.51554 | kr.16,288.85 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

