Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2313IDR

DigiKey Part Number
296-47282-2-ND - Tape & Reel (TR)
296-47282-1-ND - Cut Tape (CT)
296-47282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2313IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2313IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
65µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.4.09600kr.40.96
25kr.3.69080kr.92.27
100kr.3.24460kr.324.46
250kr.3.03188kr.757.97
500kr.2.90340kr.1,451.70
1.000kr.2.79769kr.2,797.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.68607kr.6,715.18
5.000kr.2.61882kr.13,094.10
7.500kr.2.58515kr.19,388.62
12.500kr.2.54783kr.31,847.87
17.500kr.2.52602kr.44,205.35
25.000kr.2.50505kr.62,626.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000