
TLV2313IDGKR | |
|---|---|
DigiKey Part Number | 296-47281-2-ND - Tape & Reel (TR) 296-47281-1-ND - Cut Tape (CT) 296-47281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2313IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.15900 | kr.41.59 |
| 25 | kr.3.74840 | kr.93.71 |
| 100 | kr.3.29550 | kr.329.55 |
| 250 | kr.3.07896 | kr.769.74 |
| 500 | kr.2.94860 | kr.1,474.30 |
| 1.000 | kr.2.85186 | kr.2,851.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.72795 | kr.6,819.88 |
| 5.000 | kr.2.65963 | kr.13,298.15 |
| 7.500 | kr.2.62543 | kr.19,690.73 |
| 12.500 | kr.2.58753 | kr.32,344.12 |
| 17.500 | kr.2.56539 | kr.44,894.32 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

