
TLV2262IDR | |
|---|---|
DigiKey Part Number | 296-49972-2-ND - Tape & Reel (TR) 296-49972-1-ND - Cut Tape (CT) 296-49972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2262IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.10.60300 | kr.106.03 |
| 25 | kr.9.67320 | kr.241.83 |
| 100 | kr.8.65030 | kr.865.03 |
| 250 | kr.8.16276 | kr.2,040.69 |
| 500 | kr.7.86890 | kr.3,934.45 |
| 1.000 | kr.7.62707 | kr.7,627.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.37176 | kr.18,429.40 |
| 5.000 | kr.7.21793 | kr.36,089.65 |
| 7.500 | kr.7.14091 | kr.53,556.82 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

