
TLV2244IDR | |
|---|---|
DigiKey Part Number | 296-10511-2-ND - Tape & Reel (TR) 296-10511-1-ND - Cut Tape (CT) 296-10511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2244IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2244IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1µA (x4 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.16.90400 | kr.169.04 |
| 25 | kr.15.51160 | kr.387.79 |
| 100 | kr.13.98200 | kr.1,398.20 |
| 250 | kr.13.25300 | kr.3,313.25 |
| 500 | kr.12.81358 | kr.6,406.79 |
| 1.000 | kr.12.45176 | kr.12,451.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.06991 | kr.30,174.78 |
| 5.000 | kr.11.83975 | kr.59,198.75 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

