
TLV2241IDBVR | |
|---|---|
DigiKey Part Number | 296-39255-2-ND - Tape & Reel (TR) 296-39255-1-ND - Cut Tape (CT) 296-39255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2241IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2241IDBVR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.04000 | kr.14.04 |
| 10 | kr.10.40300 | kr.104.03 |
| 25 | kr.9.48440 | kr.237.11 |
| 100 | kr.8.47400 | kr.847.40 |
| 250 | kr.7.99328 | kr.1,998.32 |
| 500 | kr.7.73790 | kr.3,868.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.16976 | kr.21,509.28 |
| 6.000 | kr.7.02551 | kr.42,153.06 |
| 9.000 | kr.6.95324 | kr.62,579.16 |
| Unit Price without VAT: | kr.14.04000 |
|---|---|
| Unit Price with VAT: | kr.17.55000 |



