Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2231IDBVR

DigiKey Part Number
296-10505-2-ND - Tape & Reel (TR)
296-10505-1-ND - Cut Tape (CT)
296-10505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2231IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2231IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
710 µV
Current - Supply
850µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.48000kr.10.48
10kr.7.65800kr.76.58
25kr.6.95480kr.173.87
100kr.6.18440kr.618.44
250kr.5.81684kr.1,454.21
500kr.5.59526kr.2,797.63
1.000kr.5.41297kr.5,412.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.18779kr.15,563.37
6.000kr.5.07758kr.30,465.48
9.000kr.5.02237kr.45,201.33
Manufacturers Standard Package
Unit Price without VAT:kr.10.48000
Unit Price with VAT:kr.13.10000