
TLV2211CDBVT | |
|---|---|
DigiKey Part Number | 296-32366-2-ND - Tape & Reel (TR) 296-32366-1-ND - Cut Tape (CT) 296-32366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2211CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2211CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.025V/µs | |
Gain Bandwidth Product | 65 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 13µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.7.48500 | kr.74.85 |
| 25 | kr.6.79760 | kr.169.94 |
| 100 | kr.6.04360 | kr.604.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.68284 | kr.1,420.71 |
| 500 | kr.5.46562 | kr.2,732.81 |
| 750 | kr.5.35688 | kr.4,017.66 |
| 1.250 | kr.5.23634 | kr.6,545.43 |
| 1.750 | kr.5.16582 | kr.9,040.18 |
| 2.500 | kr.5.09809 | kr.12,745.23 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |

