
TLV2171IDGKR | |
|---|---|
DigiKey Part Number | 296-47280-2-ND - Tape & Reel (TR) 296-47280-1-ND - Cut Tape (CT) 296-47280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2171IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2171IDGKR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 525µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.8.71800 | kr.87.18 |
| 25 | kr.7.93000 | kr.198.25 |
| 100 | kr.7.06530 | kr.706.53 |
| 250 | kr.6.65344 | kr.1,663.36 |
| 500 | kr.6.40492 | kr.3,202.46 |
| 1.000 | kr.6.39243 | kr.6,392.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.98466 | kr.14,961.65 |
| 5.000 | kr.5.85455 | kr.29,272.75 |
| 7.500 | kr.5.78941 | kr.43,420.58 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

