
MCF8316DVRGFR | |
|---|---|
DigiKey Part Number | 296-MCF8316DVRGFRTR-ND - Tape & Reel (TR) 296-MCF8316DVRGFRCT-ND - Cut Tape (CT) 296-MCF8316DVRGFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8316DVRGFR |
Description | 40V MAX, 8A PEAK, SENSORLESS FOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.90000 | kr.24.90 |
| 10 | kr.18.82900 | kr.188.29 |
| 25 | kr.17.30040 | kr.432.51 |
| 100 | kr.15.62370 | kr.1,562.37 |
| 250 | kr.14.82420 | kr.3,706.05 |
| 500 | kr.14.34240 | kr.7,171.20 |
| 1.000 | kr.13.94573 | kr.13,945.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.45579 | kr.40,367.37 |
| Unit Price without VAT: | kr.24.90000 |
|---|---|
| Unit Price with VAT: | kr.31.12500 |




