
TLV1831DBVR | |
|---|---|
DigiKey Part Number | 296-TLV1831DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1831DBVR |
Description | PUSH PULL COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1831DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 2.5mV @ 12V | |
Current - Input Bias (Max) | 0.005µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 100µA, 135µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.24223 | kr.12,726.69 |
| 6.000 | kr.4.14869 | kr.24,892.14 |
| 9.000 | kr.4.10187 | kr.36,916.83 |
| 15.000 | kr.4.04999 | kr.60,749.85 |
| Unit Price without VAT: | kr.4.24223 |
|---|---|
| Unit Price with VAT: | kr.5.30279 |


