
TPS65032001RGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65032001RGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65032001RGERQ1 |
Description | POWER MANAGEMENT SPECIALIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65032001RGERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Digital Camera | |
Voltage - Input | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Number of Outputs | 4 | |
Voltage - Output | 0.9V ~ 1.9V, 1.8V ~ 3.3V, 2.5V ~ 4V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.38814 | kr.28,164.42 |
| 6.000 | kr.9.20918 | kr.55,255.08 |
| Unit Price without VAT: | kr.9.38814 |
|---|---|
| Unit Price with VAT: | kr.11.73518 |

