Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62870Z0WRXSR

DigiKey Part Number
296-TPS62870Z0WRXSRTR-ND - Tape & Reel (TR)
296-TPS62870Z0WRXSRCT-ND - Cut Tape (CT)
296-TPS62870Z0WRXSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62870Z0WRXSR
Description
IC REG BUCK PROG 6A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62870Z0WRXSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.35V
Current - Output
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN (2.55x3.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.63000kr.24.63
10kr.18.57000kr.185.70
25kr.17.05480kr.426.37
100kr.15.39080kr.1,539.08
250kr.14.59660kr.3,649.15
500kr.14.48138kr.7,240.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.23759kr.39,712.77
Manufacturers Standard Package
Unit Price without VAT:kr.24.63000
Unit Price with VAT:kr.30.78750