
TLV1814QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1814QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV1814QPWRQ1CT-ND - Cut Tape (CT) 296-TLV1814QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1814QPWRQ1 |
Description | AUTOMOTIVE, QUAD, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 6.5µA, 9µA |
Series | CMRR, PSRR (Typ) 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 900ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Push-Pull, Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 14-TSSOP |
Current - Input Bias (Max) 1.2nA @ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1814PWR | Texas Instruments | 1.907 | 296-TLV1814PWRCT-ND | kr.11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.14000 | kr.13.14 |
| 10 | kr.9.70500 | kr.97.05 |
| 25 | kr.8.84320 | kr.221.08 |
| 100 | kr.7.89200 | kr.789.20 |
| 250 | kr.7.43892 | kr.1,859.73 |
| 500 | kr.7.17894 | kr.3,589.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.66332 | kr.19,989.96 |
| 6.000 | kr.6.52744 | kr.39,164.64 |
| 9.000 | kr.6.45941 | kr.58,134.69 |
| Unit Price without VAT: | kr.13.14000 |
|---|---|
| Unit Price with VAT: | kr.16.42500 |

