8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1812QPWRQ1

DigiKey Part Number
296-TLV1812QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV1812QPWRQ1CT-ND - Cut Tape (CT)
296-TLV1812QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1812QPWRQ1
Description
AUTOMOTIVE, DUAL MICROPOWER HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
0.15pA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
6.5µA, 9µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.7.21900kr.72.19
25kr.6.55600kr.163.90
100kr.5.82460kr.582.46
250kr.5.47532kr.1,368.83
500kr.5.26490kr.2,632.45
1.000kr.5.09165kr.5,091.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.87772kr.14,633.16
6.000kr.4.77301kr.28,638.06
9.000kr.4.72059kr.42,485.31
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500