
TLV1812DDFR | |
|---|---|
DigiKey Part Number | 296-TLV1812DDFRTR-ND - Tape & Reel (TR) 296-TLV1812DDFRCT-ND - Cut Tape (CT) 296-TLV1812DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812DDFR |
Description | DUAL MICROPOWER HIGH-VOLTAGE COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1812QDDFRQ1 | Texas Instruments | 1.885 | 296-TLV1812QDDFRQ1CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.83000 | kr.10.83 |
| 10 | kr.7.94800 | kr.79.48 |
| 25 | kr.7.22040 | kr.180.51 |
| 100 | kr.6.42220 | kr.642.22 |
| 250 | kr.6.04128 | kr.1,510.32 |
| 500 | kr.5.81182 | kr.2,905.91 |
| 1.000 | kr.5.77650 | kr.5,776.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.38929 | kr.16,167.87 |
| 6.000 | kr.5.27508 | kr.31,650.48 |
| 9.000 | kr.5.21784 | kr.46,960.56 |
| Unit Price without VAT: | kr.10.83000 |
|---|---|
| Unit Price with VAT: | kr.13.53750 |


