
TLV1701QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-47458-2-ND - Tape & Reel (TR) 296-47458-1-ND - Cut Tape (CT) 296-47458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.50500 | kr.65.05 |
| 25 | kr.5.89360 | kr.147.34 |
| 100 | kr.5.22350 | kr.522.35 |
| 250 | kr.4.90388 | kr.1,225.97 |
| 500 | kr.4.71138 | kr.2,355.69 |
| 1.000 | kr.4.64640 | kr.4,646.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.35708 | kr.13,071.24 |
| 6.000 | kr.4.26126 | kr.25,567.56 |
| 9.000 | kr.4.21328 | kr.37,919.52 |
| 15.000 | kr.4.16013 | kr.62,401.95 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |










