Parametric Equivalent

TLV1701AIDRLR | |
|---|---|
DigiKey Part Number | 296-TLV1701AIDRLRTR-ND - Tape & Reel (TR) 296-TLV1701AIDRLRCT-ND - Cut Tape (CT) 296-TLV1701AIDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDRLR |
Description | IC COMPARATOR 1 GEN PUR SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-553 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.16600 | kr.61.66 |
| 25 | kr.5.58880 | kr.139.72 |
| 100 | kr.4.94980 | kr.494.98 |
| 250 | kr.4.64556 | kr.1,161.39 |
| 500 | kr.4.46204 | kr.2,231.02 |
| 1.000 | kr.4.31086 | kr.4,310.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.08416 | kr.16,336.64 |
| 8.000 | kr.3.99992 | kr.31,999.36 |
| 12.000 | kr.3.95771 | kr.47,492.52 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |


